
EBC15DCST-S288 | |
|---|---|
DigiKey Part Number | EBC15DCST-S288-ND |
Manufacturer | |
Manufacturer Product Number | EBC15DCST-S288 |
Description | CONN EDGE DUAL FMALE 30POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Category | Features Card Extender |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 15 | Contact Type Hairpin Bellows |
Number of Positions 30 | Color Blue |
Card Thickness 0.062" (1.57mm) | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,90100 € | 49,01 € |
| Unit Price without VAT: | 4,90100 € |
|---|---|
| Unit Price with VAT: | 5,83219 € |

