
EBC05DREN-S93 | |
|---|---|
DigiKey Part Number | EBC05DREN-S93-ND |
Manufacturer | |
Manufacturer Product Number | EBC05DREN-S93 |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 5 | Contact Type Full Bellows |
Number of Positions 10 | Color Blue |
Card Thickness 0.093" (2.36mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,59400 € | 45,94 € |
| Unit Price without VAT: | 4,59400 € |
|---|---|
| Unit Price with VAT: | 5,46686 € |

