
EAC25FSLD | |
|---|---|
DigiKey Part Number | EAC25FSLD-ND |
Manufacturer | |
Manufacturer Product Number | EAC25FSLD |
Description | CONN EDGE ADAPT CARD-CARD 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Edge Adapter Connector Card Slot to Card Slot Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EAC25FSLD Models |
Category | Flange Feature Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Manufacturer Sullins Connector Solutions | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Adapter Type Card Slot to Card Slot | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions 50 | Current Rating (Per Contact) 3 A |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,30200 € | 193,02 € |
| Unit Price without VAT: | 19,30200 € |
|---|---|
| Unit Price with VAT: | 22,96938 € |

