Image for EAC05FSLN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC05FSLN

DigiKey Part Number
EAC05FSLN-ND
Manufacturer
Manufacturer Product Number
EAC05FSLN
Description
CONN EDGE ADAPT CARD-CARD 10POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
EAC05FSLN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Adapter Type
Card Slot to Card Slot
Number of Positions
10
Card Thickness
0.062" (1.57mm)
Mounting Type
Free Hanging (In-Line)
Flange Feature
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polybutylene Terephthalate (PBT)
Current Rating (Per Contact)
3 A
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
108,68200 €86,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,68200 €
Unit Price with VAT:10,33158 €