
ASU02DXTB | |
|---|---|
DigiKey Part Number | S9636-ND |
Manufacturer | |
Manufacturer Product Number | ASU02DXTB |
Description | CONN SOCKET AXIAL 2POS GOLD |
Customer Reference | |
Detailed Description | 2 (Rectangular) Pos Axial Socket Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Axial | |
Number of Positions or Pins (Grid) | 2 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |

