
ASC49DTEN | |
|---|---|
DigiKey Part Number | ASC49DTEN-ND |
Manufacturer | |
Manufacturer Product Number | ASC49DTEN |
Description | CONN EDGE DUAL FMALE 98POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Termination Solder Eyelet(s) |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 49 | Contact Type Full Bellows |
Number of Positions 98 | Color Green |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC49DTEN | Sullins Connector Solutions | 0 | RMC49DTEN-ND | 94,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,55500 € | 1.135,55 € |
| Unit Price without VAT: | 113,55500 € |
|---|---|
| Unit Price with VAT: | 135,13045 € |

