
AMM43DRES-S37 | |
|---|---|
DigiKey Part Number | AMM43DRES-S37-ND |
Manufacturer | |
Manufacturer Product Number | AMM43DRES-S37 |
Description | CONN EDGE DUAL FMALE 86POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Features Reverse Contact ID |
Manufacturer Sullins Connector Solutions | Mounting Type Panel Mount |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 86 | Contact Type Full Bellows |
Card Thickness 0.062" (1.57mm) | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Pitch 0.156" (3.96mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,79700 € | 977,97 € |
| Unit Price without VAT: | 97,79700 € |
|---|---|
| Unit Price with VAT: | 116,37843 € |

