
AMM25MMSD | |
|---|---|
DigiKey Part Number | AMM25MMSD-ND |
Manufacturer | |
Manufacturer Product Number | AMM25MMSD |
Description | CONN CARDEDGE MALE 50POS 0.156 |
Customer Reference | |
Detailed Description | 50 Position Male Connector Fits Female Edgecards Gold 0.156" (3.96mm) |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Beryllium Copper |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 25 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Positions 50 | Operating Temperature -65°C ~ 200°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |

