Image for AMM08DCKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM08DCKT

DigiKey Part Number
AMM08DCKT-ND
Manufacturer
Manufacturer Product Number
AMM08DCKT
Description
CONN EDGE DUAL FMALE 16POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
8
Contact Type
Loop Bellows
Number of Positions
16
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1013,99100 €139,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,99100 €
Unit Price with VAT:16,64929 €