
AMM06DTAS-S328 | |
|---|---|
DigiKey Part Number | AMM06DTAS-S328-ND |
Manufacturer | |
Manufacturer Product Number | AMM06DTAS-S328 |
Description | CONN EDGE DUAL FMALE 12POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Brown |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions/Bay/Row 6 | Color Brown |
Number of Positions 12 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,70900 € | 127,09 € |
| Unit Price without VAT: | 12,70900 € |
|---|---|
| Unit Price with VAT: | 15,12371 € |

