
AMM06DSMH | |
|---|---|
DigiKey Part Number | AMM06DSMH-ND |
Manufacturer | |
Manufacturer Product Number | AMM06DSMH |
Description | CONN EDGE DUAL FMALE 12POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 6 | Contact Type Loop Bellows |
Number of Positions 12 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,13800 € | 111,38 € |
| Unit Price without VAT: | 11,13800 € |
|---|---|
| Unit Price with VAT: | 13,25422 € |

