
AMM06DREH-S328 | |
|---|---|
DigiKey Part Number | AMM06DREH-S328-ND |
Manufacturer | |
Manufacturer Product Number | AMM06DREH-S328 |
Description | CONN EDGE DUAL FMALE 12POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6 | |
Number of Positions | 12 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Full Bellows | |
Color | Brown | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 150°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,11800 € | 181,18 € |
| Unit Price without VAT: | 18,11800 € |
|---|---|
| Unit Price with VAT: | 21,56042 € |

