
AMC05DTEF-S328 | |
|---|---|
DigiKey Part Number | AMC05DTEF-S328-ND |
Manufacturer | |
Manufacturer Product Number | AMC05DTEF-S328 |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Sullins Connector Solutions | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 5 | Color Brown |
Number of Positions 10 | Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,42900 € | 204,29 € |
| Unit Price without VAT: | 20,42900 € |
|---|---|
| Unit Price with VAT: | 24,31051 € |

