
AGC10DRAS | |
|---|---|
DigiKey Part Number | AGC10DRAS-ND |
Manufacturer | |
Manufacturer Product Number | AGC10DRAS |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AGC10DRAS Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 10 | Contact Type Full Bellows |
Number of Positions 20 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,16400 € | 151,64 € |
| Unit Price without VAT: | 15,16400 € |
|---|---|
| Unit Price with VAT: | 18,04516 € |

