Image for ACE05DHAR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE05DHAR

DigiKey Part Number
ACE05DHAR-ND
Manufacturer
Manufacturer Product Number
ACE05DHAR
Description
CONN EDGE DUAL FMALE 10POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Features
Board Lock
Packaging
Tube
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination
Solder, Staggered
Card Type
Non Specified - Dual Edge
Contact Material
Beryllium Copper
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
5
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
10
Contact Type
Hairpin Bellows
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1014,80900 €148,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,80900 €
Unit Price with VAT:17,62271 €