
ACE05DHAN | |
|---|---|
DigiKey Part Number | ACE05DHAN-ND |
Manufacturer | |
Manufacturer Product Number | ACE05DHAN |
Description | CONN EDGE DUAL FMALE 10POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 5 | Contact Type Hairpin Bellows |
Number of Positions 10 | Operating Temperature -65°C ~ 150°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,26100 € | 122,61 € |
| Unit Price without VAT: | 12,26100 € |
|---|---|
| Unit Price with VAT: | 14,59059 € |

