
ACE03DHHR | |
|---|---|
DigiKey Part Number | ACE03DHHR-ND |
Manufacturer | |
Manufacturer Product Number | ACE03DHHR |
Description | CONN EDGE DUAL FMALE 6POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Board Lock |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder, Staggered |
Card Type Non Specified - Dual Edge | Contact Material Beryllium Copper |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 6 | Contact Type Hairpin Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,10400 € | 111,04 € |
| Unit Price without VAT: | 11,10400 € |
|---|---|
| Unit Price with VAT: | 13,21376 € |

