Similar

ACC31DEYN | |
|---|---|
DigiKey Part Number | ACC31DEYN-ND |
Manufacturer | |
Manufacturer Product Number | ACC31DEYN |
Description | CONN EDGE DUAL FMALE 62POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 31 | Contact Type Cantilever |
Number of Positions 62 | Operating Temperature -65°C ~ 150°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBC31DEYN | Sullins Connector Solutions | 0 | RBC31DEYN-ND | 5,04700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,01900 € | 150,19 € |
| Unit Price without VAT: | 15,01900 € |
|---|---|
| Unit Price with VAT: | 17,87261 € |

