
ACC08DRAN-S93 | |
|---|---|
DigiKey Part Number | ACC08DRAN-S93-ND |
Manufacturer | |
Manufacturer Product Number | ACC08DRAN-S93 |
Description | CONN EDGE DUAL FMALE 16POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 8 | Contact Type Full Bellows |
Number of Positions 16 | Operating Temperature -65°C ~ 150°C |
Card Thickness 0.093" (2.36mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,04600 € | 120,46 € |
| Unit Price without VAT: | 12,04600 € |
|---|---|
| Unit Price with VAT: | 14,33474 € |

