
ACC08DCKN-S288 | |
|---|---|
DigiKey Part Number | ACC08DCKN-S288-ND |
Manufacturer | |
Manufacturer Product Number | ACC08DCKN-S288 |
Description | CONN EDGE DUAL FMALE 16POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Beryllium Copper |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 16 | Contact Type Loop Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,49100 € | 84,91 € |
| Unit Price without VAT: | 8,49100 € |
|---|---|
| Unit Price with VAT: | 10,10429 € |

