Image for ACB92DHHT-S378 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB92DHHT-S378

DigiKey Part Number
ACB92DHHT-S378-ND
Manufacturer
Manufacturer Product Number
ACB92DHHT-S378
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
PCI 5V 64 Bit
Gender
Female
Number of Positions/Bay/Row
49; 11; 32
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1030,24300 €302,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,24300 €
Unit Price with VAT:35,98917 €