
ACB92DHHR-S329 | |
|---|---|
DigiKey Part Number | ACB92DHHR-S329-ND |
Manufacturer | |
Manufacturer Product Number | ACB92DHHR-S329 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Board Lock |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder, Staggered |
Card Type PCI 3.3V 64 Bit | Contact Material Beryllium Copper |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 11; 49; 32 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 184 | Contact Type Hairpin Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,61900 € | 306,19 € |
| Unit Price without VAT: | 30,61900 € |
|---|---|
| Unit Price with VAT: | 36,43661 € |

