
ACB91DHFT-S578 | |
|---|---|
DigiKey Part Number | ACB91DHFT-S578-ND |
Manufacturer | |
Manufacturer Product Number | ACB91DHFT-S578 |
Description | CONN MCA FMALE 182POS 0.050 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 182 Position Female Connector MCA Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Sullins Connector Solutions | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type MCA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 42; 49 | Contact Type Hairpin Bellows |
Number of Positions 182 | Color Black |
Card Thickness 0.062" (1.57mm) | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Pitch 0.050" (1.27mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,59600 € | 295,96 € |
| Unit Price without VAT: | 29,59600 € |
|---|---|
| Unit Price with VAT: | 35,21924 € |

