
ACB85DHHD | |
|---|---|
DigiKey Part Number | ACB85DHHD-ND |
Manufacturer | |
Manufacturer Product Number | ACB85DHHD |
Description | CONN EDGE DUAL FML 170POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 170 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder, Staggered |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions/Bay/Row 85 | Color Black |
Number of Positions 170 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,41700 € | 284,17 € |
| Unit Price without VAT: | 28,41700 € |
|---|---|
| Unit Price with VAT: | 33,81623 € |

