Image for ACB70DHHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB70DHHD

DigiKey Part Number
ACB70DHHD-ND
Manufacturer
Manufacturer Product Number
ACB70DHHD
Description
CONN EDGE DUAL FML 140POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
70
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1023,88300 €238,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,88300 €
Unit Price with VAT:28,42077 €