
ACB66DHLR-S621 | |
|---|---|
DigiKey Part Number | ACB66DHLR-S621-ND |
Manufacturer | |
Manufacturer Product Number | ACB66DHLR-S621 |
Description | CONN MCA FMALE 132POS 0.050 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 132 Position Female Connector MCA Gold 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Board Lock |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Card Type MCA | Contact Material Beryllium Copper |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 11; 45; 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 132 | Contact Type Hairpin Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,00600 € | 240,06 € |
| Unit Price without VAT: | 24,00600 € |
|---|---|
| Unit Price with VAT: | 28,56714 € |

