
ACB60DHBS-S793 | |
|---|---|
DigiKey Part Number | ACB60DHBS-S793-ND |
Manufacturer | |
Manufacturer Product Number | ACB60DHBS-S793 |
Description | CONN PCI FMALE 120POS 0.050 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI Gold 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ACB60DHBS-S793 Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Beryllium Copper |
Card Type PCI | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 49 | Contact Type Hairpin Bellows |
Number of Positions 120 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,39100 € | 333,91 € |
| Unit Price without VAT: | 33,39100 € |
|---|---|
| Unit Price with VAT: | 39,73529 € |

