Image for ACB50DHHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB50DHHD

DigiKey Part Number
ACB50DHHD-ND
Manufacturer
Manufacturer Product Number
ACB50DHHD
Description
CONN EDGE DUAL FML 100POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Sullins Connector Solutions
Termination
Solder, Staggered
Packaging
Tube
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Hairpin Bellows
Number of Positions/Bay/Row
50
Color
Black
Number of Positions
100
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1019,45700 €194,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,45700 €
Unit Price with VAT:23,15383 €