
ABC70DCKN-S288 | |
|---|---|
DigiKey Part Number | ABC70DCKN-S288-ND |
Manufacturer | |
Manufacturer Product Number | ABC70DCKN-S288 |
Description | CONN EDGE DUAL FML 140POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Features Card Extender |
Packaging Tray | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Beryllium Copper |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 70 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 140 | Contact Type Loop Bellows |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,12200 € | 291,22 € |
| Unit Price without VAT: | 29,12200 € |
|---|---|
| Unit Price with VAT: | 34,65518 € |

