Image for ABC55DKMN-S1243 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC55DKMN-S1243

DigiKey Part Number
ABC55DKMN-S1243-ND
Manufacturer
Manufacturer Product Number
ABC55DKMN-S1243
Description
CONN EDGE DUAL FML 110POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
110 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Wire Wrap
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
55
Contact Type
Cantilever
Number of Positions
110
Operating Temperature
-65°C ~ 150°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Polyphenylene Sulfide (PPS)
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1023,29600 €232,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,29600 €
Unit Price with VAT:27,72224 €