
ABC50DRSN-S664 | |
|---|---|
DigiKey Part Number | ABC50DRSN-S664-ND |
Manufacturer | |
Manufacturer Product Number | ABC50DRSN-S664 |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 50 | Contact Type Loop Bellows |
Number of Positions 100 | Operating Temperature -65°C ~ 150°C |
Card Thickness 0.125" (3.18mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,77500 € | 297,75 € |
| Unit Price without VAT: | 29,77500 € |
|---|---|
| Unit Price with VAT: | 35,43225 € |

