Image for ABC31DSMN-S288 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC31DSMN-S288

DigiKey Part Number
ABC31DSMN-S288-ND
Manufacturer
Manufacturer Product Number
ABC31DSMN-S288
Description
CONN EDGE DUAL FMALE 62POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
62 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Features
Card Extender
Packaging
Tray
Mounting Type
Board Edge, Straddle Mount
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Beryllium Copper
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
31
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
62
Contact Type
Loop Bellows
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1018,50500 €185,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,50500 €
Unit Price with VAT:22,02095 €