Similar

ABC13DEYN | |
|---|---|
DigiKey Part Number | ABC13DEYN-ND |
Manufacturer | |
Manufacturer Product Number | ABC13DEYN |
Description | CONN EDGE DUAL FMALE 26POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 13 | Contact Type Cantilever |
Number of Positions 26 | Operating Temperature -65°C ~ 150°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBC13DEYN | Sullins Connector Solutions | 0 | RBC13DEYN-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,22300 € | 82,23 € |
| Unit Price without VAT: | 8,22300 € |
|---|---|
| Unit Price with VAT: | 9,78537 € |

