Image for ABB92DHFT-S250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABB92DHFT-S250

DigiKey Part Number
ABB92DHFT-S250-ND
Manufacturer
Manufacturer Product Number
ABB92DHFT-S250
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ABB92DHFT-S250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Sullins Connector Solutions
Termination
Solder
Packaging
Tube
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
PCI 5V 64 Bit
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Hairpin Bellows
Number of Positions/Bay/Row
49; 11; 32
Color
Black
Number of Positions
184
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material - Insulation
Polyphenylene Sulfide (PPS)
Pitch
0.050" (1.27mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1028,66500 €286,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,66500 €
Unit Price with VAT:34,11135 €