
ABB106DHHT-S578 | |
|---|---|
DigiKey Part Number | ABB106DHHT-S578-ND |
Manufacturer | |
Manufacturer Product Number | ABB106DHHT-S578 |
Description | CONN MCA FMALE 212POS 0.050 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 212 Position Female Connector MCA Gold 0.050" (1.27mm) Black |
Category | Features Board Guide |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Beryllium Copper |
Card Type MCA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 11; 45; 50 | Contact Type Hairpin Bellows |
Number of Positions 212 | Color Black |
Card Thickness 0.062" (1.57mm) | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Pitch 0.050" (1.27mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,53700 € | 305,37 € |
| Unit Price without VAT: | 30,53700 € |
|---|---|
| Unit Price with VAT: | 36,33903 € |

