
ABB105DHBN | |
|---|---|
DigiKey Part Number | ABB105DHBN-ND |
Manufacturer | |
Manufacturer Product Number | ABB105DHBN |
Description | CONN EDGE DUAL FML 210POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 210 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ABB105DHBN Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 105 | Contact Type Hairpin Bellows |
Number of Positions 210 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,22500 € | 492,25 € |
| Unit Price without VAT: | 49,22500 € |
|---|---|
| Unit Price with VAT: | 58,57775 € |

