
AAC28FSLD | |
|---|---|
DigiKey Part Number | AAC28FSLD-ND |
Manufacturer | |
Manufacturer Product Number | AAC28FSLD |
Description | CONN EDGE ADAPT CARD-CARD 56POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Edge Adapter Connector Card Slot to Card Slot Panel Mount |
Datasheet | Datasheet |
Category | Flange Feature Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Manufacturer Sullins Connector Solutions | Contact Material Beryllium Copper |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Adapter Type Card Slot to Card Slot | Housing Material Polyphenylene Sulfide (PPS) |
Number of Positions 56 | Current Rating (Per Contact) 3 A |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,75700 € | 327,57 € |
| Unit Price without VAT: | 32,75700 € |
|---|---|
| Unit Price with VAT: | 38,98083 € |

