
AAC20FSLN | |
|---|---|
DigiKey Part Number | AAC20FSLN-ND |
Manufacturer | |
Manufacturer Product Number | AAC20FSLN |
Description | CONN EDGE ADAPT CARD-CARD 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Card Slot to Card Slot | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,39600 € | 263,96 € |
| Unit Price without VAT: | 26,39600 € |
|---|---|
| Unit Price with VAT: | 31,41124 € |

