
AAC06FSLN | |
|---|---|
DigiKey Part Number | S9356-ND |
Manufacturer | |
Manufacturer Product Number | AAC06FSLN |
Description | CONN EDGE ADAPT CARD-CARD 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Edge Adapter Connector Card Slot to Card Slot Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer Sullins Connector Solutions | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Adapter Type Card Slot to Card Slot | Current Rating (Per Contact) 3 A |
Number of Positions 12 | Operating Temperature -65°C ~ 150°C |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,03000 € | 140,30 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,69570 € |

