
2AF1105F001-1-H | |
|---|---|
DigiKey Part Number | S3101-ND |
Manufacturer | |
Manufacturer Product Number | 2AF1105F001-1-H |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Sullins Connector Solutions | Termination Press-Fit |
Packaging Tube | Connector Usage CompactPCI |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 110 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |

