
WE2KT103 | |
|---|---|
DigiKey Part Number | MGR1644-ND |
Manufacturer | |
Manufacturer Product Number | WE2KT103 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Wiegand™ Output Non-Illuminated |
Category | Output Type Wiegand™ |
Manufacturer Storm Interface | Legend Telephone Format |
Series | Legend Color Gray |
Packaging Bulk | Key Color White |
Part Status Obsolete | Mounting Type Panel Mount, Front |
Switch Type Conductive Rubber | Termination Style Screw Terminal |
Number of Keys 12 | Operating Temperature -20°C ~ 70°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Operational Life 4,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Polymer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1K120103 | Storm Interface | 21 | MGR1501-ND | 83,10000 € | Similar |


