
WE1KT103 | |
|---|---|
DigiKey Part Number | MGR1645-ND |
Manufacturer | |
Manufacturer Product Number | WE1KT103 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Customer Reference | |
Detailed Description | Keypad Switch 12 Metal Keys Conductive Rubber Contacts Wiegand™ Output Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Metal | |
Output Type | Wiegand™ | |
Legend | Telephone Format | |
Legend Color | Black | |
Key Color | Silver | |
Mounting Type | Panel Mount, Front | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Anti-Vandal | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE |

