
ICO40203 | |
|---|---|
DigiKey Part Number | ICO40203-ND |
Manufacturer | |
Manufacturer Product Number | ICO40203 |
Description | SWITCH KEYPAD 4KEY NON-ILLUM |
Customer Reference | |
Detailed Description | Keypad Switch 4 Metal Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Non-Illuminated |
Datasheet | Datasheet |
Category | Output Type Non-Standard (Controller Included) |
Manufacturer Storm Interface | Legend Blank Buttons |
Series | Key Color Silver |
Part Status Obsolete | Mounting Type Panel Mount, Front |
Switch Type Conductive Rubber | Termination Style Screw Terminal |
Number of Keys 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Matrix (Columns x Rows) 1 x 4 | Features Anti-Vandal |
Illumination Non-Illuminated | Operational Life 2,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Metal |

