Direct

GSRG120203 | |
|---|---|
DigiKey Part Number | MGR1569-ND |
Manufacturer | |
Manufacturer Product Number | GSRG120203 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - Red/Green 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Illuminated - Red/Green | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Matrix | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | Transparent | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 83.00mm x 64.00mm | |
Operating Temperature | -10°C ~ 75°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Illumination Voltage (Nominal) | 1.8, 2.2 VDC | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE |



