Similar

GSRG040203 | |
|---|---|
DigiKey Part Number | MGR1568-ND |
Manufacturer | |
Manufacturer Product Number | GSRG040203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Customer Reference | |
Detailed Description | Keypad Switch 4 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - Red/Green 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Sold Separate) |
Manufacturer Storm Interface | Key Color Transparent |
Series | Mounting Type Panel Mount, Front or Rear |
Packaging Bulk | Termination Style Pin Header |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Switch Type Conductive Rubber | Operating Temperature -10°C ~ 75°C |
Number of Keys 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Matrix (Columns x Rows) 1 x 4 | Illumination Voltage (Nominal) 1.8, 2.2 VDC |
Illumination Illuminated - Red/Green | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Transparent Key Cap | Approval Agency CE |
Output Type Matrix |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7207-0410203 | Storm Interface | 107 | MGR1658-ND | 30,90000 € | Similar |



