
FT2K0503 | |
|---|---|
DigiKey Part Number | MGR1628-ND |
Manufacturer | |
Manufacturer Product Number | FT2K0503 |
Description | SWITCH KEYPAD 20KEY 0.05A 24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 20 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Category | Legend Telephone Format, Function Keys |
Manufacturer Storm Interface | Legend Color Black, White |
Series | Key Color Multiple |
Packaging Bulk | Mounting Type Panel Mount, Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 169.00mm x 111.00mm |
Number of Keys 20 | Operating Temperature -20°C ~ 60°C |
Matrix (Columns x Rows) 4 x 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Fixed | Operational Life 4,000,000 Cycles |
Key Type Polymer | Approval Agency CE, cURus |
Output Type Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,72000 € | 140,72 € |
| 10 | 116,86800 € | 1.168,68 € |
| 25 | 109,31280 € | 2.732,82 € |
| 50 | 104,32480 € | 5.216,24 € |
| Unit Price without VAT: | 140,72000 € |
|---|---|
| Unit Price with VAT: | 167,45680 € |


