
EZB6-730003 | |
|---|---|
DigiKey Part Number | MGR1692-ND |
Manufacturer | |
Manufacturer Product Number | EZB6-730003 |
Description | SWITCH KEYPAD 6KEY ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Illuminated |
Datasheet | Datasheet |
Category | Output Type USB |
Manufacturer Storm Interface | Legend Arrows, Help Button, Select |
Series | Legend Color Black, White |
Packaging Bulk | Key Color Multiple |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Conductive Rubber | Termination Style USB Socket |
Number of Keys 6 | Operating Temperature -20°C ~ 70°C |
Matrix (Columns x Rows) 6 x 1 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Illumination Illuminated | Features Audio Enabled |
Legend Type Fixed | Approval Agency CE, FCC, UL |
Key Type Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,80000 € | 214,80 € |
| 10 | 179,04800 € | 1.790,48 € |
| 25 | 167,89760 € | 4.197,44 € |
| 50 | 160,58120 € | 8.029,06 € |
| Unit Price without VAT: | 214,80000 € |
|---|---|
| Unit Price with VAT: | 255,61200 € |

