Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZB6-630023

DigiKey Part Number
MGR1695-ND
Manufacturer
Manufacturer Product Number
EZB6-630023
Description
SWITCH KEYPAD 6KEY ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Storm Interface
Series
Packaging
Bulk
Part Status
Active
Switch Type
Conductive Rubber
Number of Keys
6
Matrix (Columns x Rows)
6 x 1
Illumination
Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
USB
Legend
Arrows, Help Button, Select
Legend Color
Black, White
Key Color
Multiple
Mounting Type
Panel Mount, Rear
Termination Style
USB Socket
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
-
Features
Audio Enabled
Operational Life
-
Approval Agency
CE, FCC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1217,51000 €217,51 €
10181,30300 €1.813,03 €
25170,01160 €4.250,29 €
50162,60280 €8.130,14 €
Manufacturers Standard Package
Unit Price without VAT:217,51000 €
Unit Price with VAT:258,83690 €