
EZB6-630003 | |
|---|---|
DigiKey Part Number | MGR1694-ND |
Manufacturer | |
Manufacturer Product Number | EZB6-630003 |
Description | SWITCH KEYPAD 6KEY ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 6 | |
Matrix (Columns x Rows) | 6 x 1 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | USB | |
Legend | Arrows, Help Button, Select | |
Legend Color | Black, White | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Front | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,51000 € | 217,51 € |
| 10 | 181,30300 € | 1.813,03 € |
| 25 | 170,01160 € | 4.250,29 € |
| 50 | 162,60280 € | 8.130,14 € |
| Unit Price without VAT: | 217,51000 € |
|---|---|
| Unit Price with VAT: | 258,83690 € |

