
EZB2-505H03 | |
|---|---|
DigiKey Part Number | MGR1696-ND |
Manufacturer | |
Manufacturer Product Number | EZB2-505H03 |
Description | SWITCH KEYPAD 2KEY ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 2 Polymer Keys Conductive Rubber Contacts Output Illuminated |
Datasheet | Datasheet |
Category | Key Type Polymer |
Manufacturer Storm Interface | Key Color White |
Series | Mounting Type Panel Mount, Front |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Switch Type Conductive Rubber | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Keys 2 | Approval Agency CE, FCC, UL |
Matrix (Columns x Rows) 2 x 1 | Base Product Number |
Illumination Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,21000 € | 77,21 € |
| 10 | 63,88400 € | 638,84 € |
| 25 | 59,55360 € | 1.488,84 € |
| 50 | 56,66520 € | 2.833,26 € |
| 100 | 54,10060 € | 5.410,06 € |
| Unit Price without VAT: | 77,21000 € |
|---|---|
| Unit Price with VAT: | 91,87990 € |


